Low

FLUKE  FLUKE 434-II  Energy Analyser, Utilizing the Energy Loss Calculator to Measure the Fiscal Cost of Energy Waste

FLUKE FLUKE 434-II
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 434-II
Order Code:
2079050
Product Range
430 Series II
Technical Datasheet:
See all Technical Docs
FLUKE FLUKE 434-II
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Fluke 434 Energy Analyzer is the ideal tool for energy logging. Utilizing the new Energy Loss Calculator function, the 434 II measures the fiscal cost of energy wasted due to poor power quality. This energy monetization capability allows you to identify the most energy-wasteful areas of your facility so you can determine potential energy saving solutions. Add basic power quality measurements to the package and you're got yourself one powerful troubleshooting tool.
  • Energy monetization - calculate the fiscal cost of energy waste due to poor power quality
  • Energy assessment - quantify the before and after installation improvements in energy consumption
  • Frontline troubleshooting - quickly diagnose problems on-screen to get your operation back online
  • Predictive maintenance - detect and prevent power quality issues before they cause downtime
  • Long-term analysis - uncover hard-to-find or intermittent issues
  • Load studies - verify electrical system capacity before adding loads

Product Information

Analyzer Functions:
Energy, Harmonics, Power
No. of Channels:
8 Channel
Voltage Range rms:
1V to 1kV
Bandwidth:
100kHz
External Height:
256mm
External Width:
169mm
External Depth:
64mm
Product Range:
430 Series II
Accuracy:
AC / DC Vrms:0.5%, AC / DC Arms:0.5% ± 5counts, Watt:1% ± 10counts, kWh:1% ± 10 Counts
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Signal Processing;
  • Test & Measurement

Contents

BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TL430 Test lead and Crocodile clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 clamps, 8 GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A-B mini, C1740 Soft Case

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
7.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.