Low

FLUKE  FLUKE 179/MAG2 KIT  3.5 Digit Handheld True RMS Digital Multimeter Industrial Combo Kit

FLUKE FLUKE 179/MAG2 KIT
Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 179/MAG2 KIT
Order Code:
132756602
Product Range
Fluke 170 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DMM Functions:
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
Current Measure AC Max:
10A
Current Measure DC Max:
10A
Voltage Measure AC Max:
1kV
Voltage Measure DC Max:
1kV
Resistance Measure Max:
50Mohm
DMM Response Type:
True RMS
Display Count:
6000
No. of Digits:
3.75
Range Selection:
Auto, Manual
Warranty:
Lifetime Warranty
Product Range:
Fluke 170 Series
Current Measuring Range AC:
60mA to 10A
DMM Type:
Hand Held
Voltage Measuring Range DC:
1kV
Ranging:
Auto, Manual
Voltage Measuring Range AC:
1kV
Temperature Measuring Range:
-40°C to +400°C
SVHC:
No SVHC (15-Jun-2015)
Current Measuring Range DC:
60mA to 10A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
90303100
Weight (kg):
1.27