Low

FIBOX  TAM111107  Enclosure, IP65, Multipurpose, 65 mm, 110 mm, 110 mm, ABS (Acrylonitrile Butadiene Styrene), Grey

FIBOX TAM111107
Technical Data Sheet (170.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Enclosure Type:
Multipurpose
External Height - Metric:
65mm
External Width - Metric:
110mm
External Depth - Metric:
110mm
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Colour:
Grey
IP Rating:
IP65
NEMA Rating:
-
External Height - Imperial:
-
External Width - Imperial:
-
External Depth - Imperial:
-
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Finland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.17