Low

FIBOX  TA191209T  Plastic Enclosure, Multipurpose, ABS, 122 mm, IP65, 90 mm

FIBOX TA191209T
Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
TA191209T
Order Code:
2473507
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
ABS
IP Rating:
IP65
NEMA Rating:
-
External Height - Metric:
90mm
External Width - Metric:
122mm
External Depth - Metric:
187mm
Body Colour:
Grey, Transparent
External Height - Imperial:
-
External Width - Imperial:
-
External Depth - Imperial:
-
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231090
Weight (kg):
.32