Low

FIBOX  PC 150/125 HT  Non Metallic Enclosure, IP66, IP67, NEMA 1, 4, 4X, 6, Multipurpose, PC (Polycarbonate)

FIBOX PC 150/125 HT
Technical Data Sheet (148.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
PC (Polycarbonate)
IP Rating:
IP66, IP67
NEMA Rating:
NEMA 1, 4, 4X, 6
External Height - Metric:
125mm
External Width - Metric:
130mm
External Depth - Metric:
180mm
Body Colour:
Grey, Transparent
External Height - Imperial:
-
External Width - Imperial:
-
External Depth - Imperial:
-
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Finland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.461