Low

PC 100/100 HT - 

Plastic Enclosure, Multipurpose, Polycarbonate, 100 mm, 80 mm, 130 mm, IP66, IP67

PC 100/100 HT - Plastic Enclosure, Multipurpose, Polycarbonate, 100 mm, 80 mm, 130 mm, IP66, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
PC 100/100 HT
Order Code:
2473456
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
Polycarbonate
:
100mm
:
80mm
:
130mm
:
IP66, IP67
:
Grey, Transparent
:
NEMA 1, 4, 4X, 6
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PC 100/100 HT is a MNX Enclosure made of polycarbonate (PC) with smoked transparent cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
  • UL746C-5V Flammability rating
  • Halogen-free
  • UL-508 UV Resistance

Applications

Industrial

Contents

Enclosure, Base with TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/08/18

Contact me when back in stock

$14.48 $ 14.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.48
3 + $14.01
5 + $13.56
10 + $13.31
25 + $12.81
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.