Low

FIBOX  MP1111  MOUNTING PLATE, 90X85MM, STEEL

FIBOX MP1111
Manufacturer:
FIBOX FIBOX
Manufacturer Part No:
MP1111
Order Code:
2473519
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plate Type:
Mounting Plate
Plate Material:
-
Plate Colour:
-
For Use With:
TEMPO Series Enclosures
External Depth - Metric:
90mm
External Width - Metric:
85mm
External Height - Metric:
-
External Depth - Imperial:
3.5"
External Width - Imperial:
3.3"
External Height - Imperial:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73261990
Weight (kg):
.086

Similar Products