Low

FERROXCUBE  CSA26/13/29-4S2F-EN  Ferrite Core, 250 ohm, 13.4 mm

FERROXCUBE CSA26/13/29-4S2F-EN
Manufacturer Part No:
CSA26/13/29-4S2F-EN
Order Code:
2292071
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
250ohm
Frequency Min:
-
Frequency Max:
-
Cable Diameter Max:
13.4mm
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Poland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.084

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.