Low

AMPHENOL FCI  76347-302LF  Contact, DUBOX Basics+ Series, Socket, 30 AWG, 22 AWG, Crimp, Phosphor Bronze

AMPHENOL FCI 76347-302LF
Technical Data Sheet (115.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
DUBOX Basics+ Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Gold Plated Contacts
For Use With:
FCI 65239 & 65240 Series Housings
Wire Size AWG Min:
30AWG
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.01

Alternatives

CRIMP SOCKET, GOLD, 22-30AWG, PK100

HARWIN

422 in stock

Price for: Pack of 100

1+ $53.85 5+ $46.59 10+ $41.30

Buy

Contact, M20 Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, M20-106 or M20-107 Housings

HARWIN

448 in stock

Price for: Pack of 100

1+ $48.56 5+ $41.64 10+ $37.00

Buy

Contact, KK® High Pressure, 7879 Series, Socket, 30 AWG, 22 AWG, Crimp, Brass

MOLEX

Cut Tape
44,914 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.781 10+ $0.733 25+ $0.628 50+ $0.534 more…

Buy

Contact, KK® High Pressure, 7879 Series, Socket, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Reel
44,844 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.203 10000+ $0.189 15000+ $0.183 25000+ $0.18 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.