Low

AMPHENOL FCI  65039-032ELF  Wire-To-Board Connector, 2.54 mm, 5 Contacts, Receptacle, Mini-PV 65039 Series, 1 Rows

AMPHENOL FCI 65039-032ELF
AMPHENOL FCI 65039-032ELF
Manufacturer Part No:
65039-032ELF
Order Code:
2490640
AMPHENOL FCI 65039-032ELF
AMPHENOL FCI 65039-032ELF

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
5Contacts
Gender:
Receptacle
Product Range:
Mini-PV 65039 Series
Contact Termination Type:
-
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.