Low

FARNELL  P18-4BLACK  Screwdriver, Slotted, 102 mm Blade, 3.2 mm Tip

FARNELL P18-4BLACK
Technical Data Sheet (143.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Blade Length:
102 mm
Overall Length:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Tip Size:
3.2 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82054000
Weight (kg):
.01

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Overall Length: -
  • Blade Length: 102mm
  • Tip Size: 3.2mm
  • Product Range: -