Low

FAIRCHILD SEMICONDUCTOR  RHRD660S9A  Fast / Ultrafast Power Diode, 600 V, 6 A, Single, 2.1 V, 35 ns, 60 A

FAIRCHILD SEMICONDUCTOR RHRD660S9A
Manufacturer Part No:
RHRD660S9A
Order Code:
2101186
Product Range
RHRD6 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
6A
Diode Configuration:
Single
Forward Voltage VF Max:
2.1V
Reverse Recovery Time trr Max:
35ns
Forward Surge Current Ifsm Max:
60A
Operating Temperature Max:
175°C
Diode Case Style:
TO-252
No. of Pins:
3 Pin
Packaging:
Each
Product Range:
RHRD6 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00026

Associated Products