Low

FAIRCHILD SEMICONDUCTOR  FODM8071R2  OPTOCOUPLER, 5-MFP, 10MB

FAIRCHILD SEMICONDUCTOR FODM8071R2
Technical Data Sheet (486.56KB) EN Technical Data Sheet (408.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
1 Channel
Isolation Voltage:
3.75kV
Data Rate:
20Mbps
Optocoupler Case Style:
SOP
No. of Pins:
5Pins
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000137

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.