Low

FAIRCHILD SEMICONDUCTOR  FOD4218  Triac Output Optocoupler, DIP, 6 Pins, 5 kV, Non Zero Crossing, 800 V

FAIRCHILD SEMICONDUCTOR FOD4218
Technical Data Sheet (536.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Optocoupler Case Style:
DIP
No. of Pins:
6Pins
Isolation Voltage:
5kV
Triac Operating Mode:
Non Zero Crossing
Peak Repetitive Off-State Voltage, Vdrm:
800V
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.0005

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.