Low

FAIRCHILD SEMICONDUCTOR  FOD3181SD  OPTOCOUPLER, DIP-8, .5A, MOSFET, SMD

FAIRCHILD SEMICONDUCTOR FOD3181SD
Technical Data Sheet (292.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
8Pins
Isolation Voltage:
5kV
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.