Low

FAIRCHILD SEMICONDUCTOR  FOD3180TV  OPTOCOUPLER, DIP-8, 2A, MOSFET

FAIRCHILD SEMICONDUCTOR FOD3180TV
Manufacturer Part No:
FOD3180TV
Order Code:
2083102
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
DIP
No. of Pins:
8Pins
Isolation Voltage:
5kV
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.001361

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.