Low

FAIRCHILD SEMICONDUCTOR  FOD3150S  OPTOCOUPLER, DIP-8, 1A, SMD

FAIRCHILD SEMICONDUCTOR FOD3150S
Technical Data Sheet (932.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FOD3150S is a 1A output current high noise immunity Gate Drive Optocoupler, capable of driving most 800V/20A IGBT/MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes Fairchild's proprietary coplanar packaging technology, Optoplanar® and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminium arsenide (AlGaAs) LED optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail.
  • High noise immunity characterized by 20kV/µs minimum common mode rejection
  • Wide supply voltage range from 15 to 30V
  • 500ns Maximum propagation delay
  • 300ns Maximum pulse width distortion
  • Undervoltage-Lockout (UVLO) with hysteresis
  • Extended industrial temperate range
  • RDS (ON) of 3R (typical) offers lower power dissipation
  • >8.0mm Clearance and creepage distance (option T)

 

Product Information

No. of Channels:
1 Channel
Optocoupler Case Style:
Surface Mount DIP
No. of Pins:
8Pins
Isolation Voltage:
5kV
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Motor Drive & Control;
  • Industrial

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.001036

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.