Low

FAIRCHILD SEMICONDUCTOR  FDH400  Small Signal Diode, Single, 150 V, 200 mA, 1.1 V, 50 ns, 4 A

FAIRCHILD SEMICONDUCTOR FDH400
Technical Data Sheet (126.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Diode Case Style:
DO-204AH
Diode Configuration:
Single
Forward Current If(AV):
200 mA
Forward Surge Current Ifsm Max:
4 A
Forward Voltage VF Max:
1.1 V
No. of Pins:
2 Pins
Operating Temperature Max:
175 °C
Packaging:
Each
Product Range:
FDH40 Series
Repetitive Reverse Voltage Vrrm Max:
150 V
Reverse Recovery Time trr Max:
50 ns
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00045

Alternatives

SMALL SIGNAL DIODE 200V 200mA DO-35

FAIRCHILD SEMICONDUCTOR

5,540 in stock

Price for: Each

1+ $0.403 10+ $0.37 100+ $0.13 1000+ $0.085 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Forward Voltage VF Max: 1.1V
  • Operating Temperature Max: 175°C
  • No. of Pins: 2Pins
  • Forward Current If(AV): 200mA
  • Product Range: FDH40 Series
  • Automotive Qualification Standard: -
  • Diode Configuration: Single
  • Reverse Recovery Time trr Max: 50ns
  • Repetitive Reverse Voltage Vrrm Max: 150V
  • Packaging: Each
  • Diode Case Style: DO-204AH
  • Forward Surge Current Ifsm Max: 4A