Low

FAIRCHILD SEMICONDUCTOR  FDB86102LZ  MOSFET Transistor, N Channel, 30 A, 100 V, 0.018 ohm, 10 V, 1.5 V

FAIRCHILD SEMICONDUCTOR FDB86102LZ
Manufacturer Part No:
FDB86102LZ
Order Code:
2083230
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
30A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.018ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.5V
Power Dissipation Pd:
3.1W
Transistor Case Style:
TO-263AB
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00143

Associated Products