Low

FAIRCHILD SEMICONDUCTOR  FDB024N04AL7  MOSFET Transistor, N Channel, 100 A, 40 V, 0.002 ohm, 10 V, 1 V

FAIRCHILD SEMICONDUCTOR FDB024N04AL7
Technical Data Sheet (1.15MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
100A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.002ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
214W
Transistor Case Style:
TO-263
No. of Pins:
7Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00143

Associated Products