Low

FAIRCHILD SEMICONDUCTOR  BZX85C8V2  ZENER DIODE, 1W, 8.2V, DO-41

FAIRCHILD SEMICONDUCTOR BZX85C8V2
Technical Data Sheet (253.88KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
8.2V
Power Dissipation Pd:
1W
Diode Case Style:
DO-41
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
BZX85C Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000259

Alternatives

Zener Single Diode, 8.2 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

5,135 in stock

Price for: Each

1+ $0.419 10+ $0.344 100+ $0.182 500+ $0.12 more…

Buy

Zener Single Diode, 8.2 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

NXP

5,838 in stock

Price for: Each

5+ $0.192 25+ $0.168 100+ $0.117 250+ $0.091

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.