Low

FAIRCHILD SEMICONDUCTOR  BZX84C3V6.  ZENER DIODE, 350mW, 3.6V, SOT-23

FAIRCHILD SEMICONDUCTOR BZX84C3V6.
Technical Data Sheet (335.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zener Voltage Vz Typ:
3.6V
Power Dissipation Pd:
350mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84C Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Alternatives

Zener Single Diode, 3.6 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

FAIRCHILD SEMICONDUCTOR

8,404 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.33 10+ $0.297 100+ $0.162 500+ $0.10 more…

Buy

Zener Single Diode, 3.6 V, 350 mW, SOT-23, 5 %, 3 Pins, 150 °C

DIODES INC.

Cut Tape
340 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.304 10+ $0.288 100+ $0.101 1000+ $0.067 more…

Buy

Zener Single Diode, 3.6 V, 250 mW, SOT-23, 5 %, 3 Pins, 150 °C

NXP

Cut Tape
3,355 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.199 25+ $0.16 100+ $0.086 250+ $0.06

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.