Low

FAIRCHILD SEMICONDUCTOR  BC548  TRANSISTOR, NPN, 30V, 0.1A,, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 100mA
  • DC Current Gain hFE: 110
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 500mW
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Transition Frequency ft: 300MHz

Availability

Availability: No Longer Manufactured


Alternatives

  • 2101812 - Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency ft:150MHz; Power Dissipation Pd:625mW; DC Collector Current:1; Available until stocks are exhausted

Price

Quantity List Price
1 - 9 $0.187
10 - 99 $0.164
100 - 249 $0.095
250+ $0.075

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85331000
  • Weight (kg): .00025
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
2101812
BC548CG

BC548CG

ON SEMICONDUCTOR

TRANSISTOR, NPN, 30V, 0.1A, TO-92

13,869

Price for: Each 1

1+ $0.628 10+ $0.574 25+ $0.413 100+ $0.321 more…

Buy

(Available until stock is exhausted)

  • 145 in stock for next day delivery
  • 48 deliver in 6-7 days from our SG warehouse
  • 12,104 deliver in 6-7 days from our UK warehouse
  • 1,572 deliver in 6-7 days from our US warehouse

see cut-off times

Associated Products


Customers Also Bought