Low

FAIRCHILD SEMICONDUCTOR  1V5KE170CA  TVS Diode, 1.5KE Series, Bidirectional, 145 V, 234 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR 1V5KE170CA
Manufacturer Part No:
1V5KE170CA
Order Code:
1700756
Product Range
1.5KE Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
145V
Clamping Voltage Vc Max:
234V
Diode Case Style:
DO-201AE
No. of Pins:
2Pins
Breakdown Voltage Min:
162V
Breakdown Voltage Max:
179V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00113