Low

FAIRCHILD SEMICONDUCTOR  1N5232B  Zener Single Diode, 5.6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR 1N5232B
Technical Data Sheet (283.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zener Voltage Vz Typ:
5.6V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-35
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Each
Product Range:
1N52xxB Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000127

Alternatives

ZENER DIODE, 500mW, 5.6V, DO-35

FAIRCHILD SEMICONDUCTOR

234 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.163 10+ $0.143 100+ $0.078 500+ $0.048 more…

Buy

Zener Single Diode, 5.6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

FAIRCHILD SEMICONDUCTOR

7,562 In stock

Price for: Each

5+ $0.111 250+ $0.092 500+ $0.052 2500+ $0.036 more…

Buy

ZENER DIODE, 500mW, 5.6V, DO-35

MULTICOMP

9,090 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.202 10+ $0.131 50+ $0.099 100+ $0.099 more…

Buy

ZENER DIODE, 500mW, 5.6V, DO-35

VISHAY

62,501 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.245 10+ $0.22 25+ $0.21 100+ $0.12 more…

Buy

Zener Single Diode, 5.6 V, 500 mW, DO-35, 5 %, 2 Pins, 200 °C

NXP

11,518 In stock

Price for: Each

1+ $0.281 10+ $0.248 100+ $0.086 1000+ $0.06 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.