Low

EXCELITAS TECH  VTT7122H  TRANSISTOR, PHOTO, NPN, SIDE LOOKING

EXCELITAS TECH VTT7122H
Technical Data Sheet (246.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Wavelength Typ:
-
Viewing Angle:
36°
Power Consumption:
50mW
No. of Pins:
2Pins
Transistor Case Style:
Side Looking
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.000123

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.