Low

EXAR  XR16M654IV64-F  UART Interface, 4 Channel, 16 Mbps, 1.62 V, 3.63 V, LQFP, 64 Pins

EXAR XR16M654IV64-F
Manufacturer:
EXAR EXAR
Manufacturer Part No:
XR16M654IV64-F
Order Code:
1829414
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The XR16M654IV64-F is an enhanced quad Universal Asynchronous Receiver and Transmitter (UART) each with 64-bytes of transmit and receive FIFOs, programmable transmit and receive FIFO trigger levels, automatic hardware and software flow control and data rates of up to 16Mbps at 4X sampling rate. Each UART has a set of registers that provide the user with operating status and control, receiver error indications and modem serial interface controls. An internal loopback capability allows onboard diagnostics. The XR16M654IV (64-pin) offers three state interrupt output. The rich feature set of the M654 is available through the internal registers. Automatic hardware/software flow control, selectable transmit and receive FIFO trigger levels, selectable baud rates, infrared encoder/decoder interface, modem interface controls and a sleep mode are all standard features. MCR bit-5 provides a facility for turning off (Xon) software flow control with any incoming (RX) character.
  • Intel or Motorola data bus interface select
  • Register set compatible to 16C550
  • Data rates of up to 16Mbps
  • 64-byte Transmit FIFO
  • 64-byte Receive FIFO with error tags
  • 4 Selectable TX and RX FIFO trigger levels
  • Automatic hardware (RTS/CTS) flow control
  • Automatic software (Xon/Xoff) flow control
  • Programmable Xon/Xoff characters
  • Wireless infrared (IrDA 1.0) encoder/decoder
  • Full modem interface
  • Sleep mode with automatic wake-up
  • Crystal oscillator or external clock input

Product Information

No. of Channels:
4 Channel
Data Rate:
16Mbps
Supply Voltage Min:
1.62V
Supply Voltage Max:
3.63V
Interface Case Style:
LQFP
No. of Pins:
64Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Automation & Process Control;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.007407

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.