Low

EPCOS  B82477P2104M000  Surface Mount Power Inductor, 100 µH, 1.65 A, 1.3 A, Shielded, 0.14 ohm

EPCOS B82477P2104M000
EPCOS B82477P2104M000
Technical Data Sheet (312.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

EPCOS B82477P2104M000
EPCOS B82477P2104M000

 

Product Information

Product Range:
-
Inductance:
100µH
RMS Current (Irms):
1.65A
Saturation Current (Isat):
1.3A
Inductor Construction:
Shielded
DC Resistance Max:
0.14ohm
Power Inductor Case:
12.5mm x 12.5mm x 6mm
Inductance Tolerance:
± 20%
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.003

Alternatives

Surface Mount Power Inductor, DR Series, 100 µH, 1.96 A, 3.64 A, Shielded

COILTRONICS

Cut Tape
804 In stock

Price for: Each (Supplied on Cut Tape)

1+ $4.46 10+ $3.38 100+ $3.09 350+ $2.02 more…

Buy

Surface Mount Power Inductor, DR Series, 100 µH, 1.78 A, 2.2 A, Shielded

COILTRONICS

Cut Tape
180 In stock

Price for: Each (Supplied on Cut Tape)

1+ $3.06 50+ $2.34 100+ $2.13 600+ $1.39 more…

Buy

INDUCTOR, SHIELDED, 100UH, 3.64A, SMD, FULL REEL

COILTRONICS

1,050 In stock

Price for: Each (Supplied on Full Reel)

350+ $2.81

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.