Low

EPCOS  B82432A1224K000  Surface Mount High Frequency Inductor, B82432A Series, 220 µH, 115 mA, 1812 [4532 Metric]

EPCOS B82432A1224K000
Technical Data Sheet (485.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

DC Current Rating:
115 mA
High Frequency Inductor Case:
1812 [4532 Metric]
Inductance:
220 µH
Inductance Tolerance:
± 10%
Inductor Construction:
Wirewound
Packaging:
Tape & Reel
Product Range:
B82432A Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hungary

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00018

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Inductance Tolerance: ± 10%
  • High Frequency Inductor Case: 1812 [4532 Metric]
  • DC Current Rating: 115mA
  • Inductance: 220µH
  • Inductor Construction: Wirewound
  • Self Resonant Frequency Min: 4.6MHz
  • Product Range: B82432A Series
  • DC Resistance Max: 7.5ohm
  • Packaging: Tape & Reel