Low

EPCOS  B72542V0350K062  TVS Varistor, StandarD Series, 45 V, 90 V, 2220 [5650 Metric], Multilayer Varistor (MLV)

EPCOS B72542V0350K062
Technical Data Sheet (1.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
90 V
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Peak Surge Current @ 8/20µs:
1 kA
Product Range:
StandarD Series
SVHC:
No SVHC (15-Jun-2015)
Varistor Case Style:
2220 [5650 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Voltage Rating V AC:
-
Voltage Rating V DC:
45 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334090
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Clamping Voltage Vc Max: 90V
  • Peak Surge Current @ 8/20µs: 1kA
  • Voltage Rating V DC: 45V
  • Operating Temperature Max: 125°C
  • Varistor Case Style: 2220 [5650 Metric]
  • Product Range: StandarD Series
  • Automotive Qualification Standard: -
  • Varistor Type: Multilayer Varistor (MLV)
  • Peak Energy (10/1000uS): 7.7J
  • Voltage Rating V AC: -