Low

EPCOS  B72542V0250K062  TVS Varistor, 31 V, StandarD Series, 65 V, 2220 [5650 Metric], Multilayer Varistor (MLV)

EPCOS B72542V0250K062
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72542V0250K062
Order Code:
2101598
Product Range
StandarD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
-
Voltage Rating V DC:
31V
Product Range:
StandarD Series
Clamping Voltage Vc Max:
65V
Varistor Case Style:
2220 [5650 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
1.2kA
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
9.6J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334090
Weight (kg):
.001