Low

EPCOS  B72510T300K62  TVS Varistor, 30 V, 38 V, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

EPCOS B72510T300K62
Technical Data Sheet (759.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Clamping Voltage Vc Max:
77 V
Operating Temperature Max:
125 °C
Operating Temperature Min:
-55 °C
Peak Energy (10/1000uS):
300 mJ
Peak Surge Current @ 8/20µs:
80 A
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Voltage Rating V AC:
30 V
Voltage Rating V DC:
38 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.000011

Alternatives

TVS Varistor, MLV E Series, 30 V, 38 V, 77 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

EPCOS

Cut Tape
1,280 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.589 50+ $0.51 100+ $0.426 500+ $0.378 more…

Buy

TVS Varistor, VZ Series, 30 V, 38 V, 77 V, 0805 [2012 Metric], ESD Protector

MULTICOMP

Cut Tape
12,498 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.40 25+ $0.306 100+ $0.259 250+ $0.177 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Clamping Voltage Vc Max: 77V
  • Peak Surge Current @ 8/20µs: 80A
  • Voltage Rating V DC: 38V
  • Operating Temperature Max: 125°C
  • Varistor Case Style: 0805 [2012 Metric]
  • Product Range: -
  • Automotive Qualification Standard: -
  • Varistor Type: Multilayer Varistor (MLV)
  • Peak Energy (10/1000uS): 300mJ
  • Voltage Rating V AC: 30V