Low

EPCOS  B72510T250K62  TVS Varistor, 25 V, 31 V, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

EPCOS B72510T250K62
Technical Data Sheet (498.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Voltage Rating V AC:
25V
Product Range:
-
Voltage Rating V DC:
31V
Clamping Voltage Vc Max:
67V
Varistor Case Style:
0805 [2012 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µs:
80A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
300mJ
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.0036

Alternatives

TVS Varistor, MLV E Series, 25 V, 31 V, 67 V, 0805 [2012 Metric], Multilayer Varistor (MLV)

EPCOS

Cut Tape
6,539 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.589 50+ $0.51 100+ $0.426 500+ $0.378 more…

Buy

TVS Varistor, VZ Series, 25 V, 30 V, 65 V, 0805 [2012 Metric], ESD Protector

MULTICOMP

Cut Tape
5,944 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.306 25+ $0.224 100+ $0.202 250+ $0.116 more…

Buy

VARISTOR, 65V, 0805

MULTICOMP

75 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.773

Buy

Associated Products