Low

EPCOS  B57620C102J62  THERMISTOR, NTC, 1K

EPCOS B57620C102J62
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57620C102J62
Order Code:
679483
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zero Power Resistance at 25°C:
1kohm
Product Range:
-
Beta Value (K):
3450K
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.