Low

EPCOS  B57421V2222J062  THERMISTOR, NTC, 2K2, 0805

EPCOS B57421V2222J062
Technical Data Sheet (449.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Zero Power Resistance at 25°C:
2.2kohm
Product Range:
B57421V2 Series
Beta Value (K):
4000K
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Similar Products