Low

EPCOS  B57364S509M.  THERMISTOR, NTC

EPCOS B57364S509M.
Technical Data Sheet (56.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Approvals:
UL
Disc Size:
21 mm
Maximum Energy Rating at 25°C:
-
Maximum Steady State Current at 25°C:
8.5 A
Product Range:
B57364S0 Series
SVHC:
No SVHC (15-Jun-2015)
Zero Power Resistance at 25°C:
5 ohm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90251980
Weight (kg):
.004173

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Approvals: UL
  • Zero Power Resistance at 25°C: 5ohm
  • Product Range: B57364S0 Series
  • Disc Size: 21mm
  • Maximum Energy Rating at 25°C: -
  • Maximum Steady State Current at 25°C: 8.5A