Low

EPCOS  B43540A5567M000  Electrolytic Capacitor, Snap-in, B43540 Series, 560 µF, ± 20%, 450 V, 35 mm, 0.19 ohm

EPCOS B43540A5567M000
Technical Data Sheet (1010.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
560µF
Product Range:
B43540 Series
Voltage Rating:
450V
Capacitance Tolerance:
± 20%
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Height:
55mm
Operating Temperature Max:
85°C
Lifetime @ Temperature:
10000 hours @ 85°C
ESR:
0.19ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.081