Low

EPCOS  B43305F2397M000  Electrolytic Capacitor, Snap-in, 390 µF, 250 V, B43305 Series, ± 20%, 25 mm, 10 mm

EPCOS B43305F2397M000
Technical Data Sheet (999.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Capacitance:
390 µF
Capacitance Tolerance:
± 20%
Diameter:
25 mm
ESR:
0.32 ohm
Height:
25 mm
Lead Spacing:
10 mm
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Product Range:
B43305 Series
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
250 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.013

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Voltage Rating: 250V
  • Product Range: B43305 Series
  • Diameter: 25mm
  • Automotive Qualification Standard: -
  • ESR: 0.32ohm
  • Capacitance: 390µF
  • Lead Spacing: 10mm
  • Capacitance Tolerance: ± 20%
  • Height: 25mm