Low

EPCOS  B41570E8228Q000  Electrolytic Capacitor, High Ripple, 2200 µF, 63 V, B41570 Series, +30%, -10%, Screw, 35.7 mm

EPCOS B41570E8228Q000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41570E8228Q000
Order Code:
2284033
Product Range
B41570 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
63V
Product Range:
B41570 Series
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Screw
Diameter:
35.7mm
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Height:
55.7mm
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
0.06ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.065