Low

EPCOS  B41456B4479M000  Electrolytic Capacitor, Long Life, 47000 µF, 16 V, B41456 Series, ± 20%, Screw, 35.7 mm

EPCOS B41456B4479M000
Technical Data Sheet (448.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Epcos B41456 series are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.
  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

 

Product Information

Capacitance:
47000µF
Voltage Rating:
16V
Product Range:
B41456 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
35.7mm
Lead Spacing:
12.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
80.7mm
Lifetime @ Temperature:
12000 hours @ 85°C
ESR:
0.016ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.094