Low

EPCOS  B41231A0128M000  Electrolytic Capacitor, Snap-in, 1200 µF, 80 V, B41231 Series, ± 20%, Quick Connect, Snap-In, 22 mm

EPCOS B41231A0128M000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41231A0128M000
Order Code:
2283998
Product Range
B41231 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1200µF
Voltage Rating:
80V
Product Range:
B41231 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
22mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
25mm
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.013