Low

EPCOS  B32654A6684J000  Film Capacitor, 0.68 µF, PP (Polypropylene), 630 V, B32654 Series, ± 5%, Radial Leaded

EPCOS B32654A6684J000
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32654A6684J000
Order Code:
1200813
Product Range
B32654 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.68µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
630V
Product Range:
B32654 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
27.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
100°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.086182
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.00KB) EN