Low

EPCOS  B32652A4474J189  Film Capacitor, 0.47 µF, 400 VDC, B32652 Series, ± 5%, Radial Leaded, PP (Polypropylene)

EPCOS B32652A4474J189
Technical Data Sheet (658.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
0.47µF
Voltage Rating:
400VDC
Product Range:
B32652 Series
Capacitance Tolerance:
± 5%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PP (Polypropylene)
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.004445
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.00KB) EN

Alternatives

CAPACITOR POLYPROPYLENE PP FILM 0.47UF, 400V, 5%, RADIAL

EPCOS

136 in stock

Price for: Each

1+ $1.58 10+ $1.21 100+ $0.869 500+ $0.672 more…

Buy

Film Capacitor, 0.47 µF, 400 V, B32652 Series, ± 5%, Radial Leaded, PP (Polypropylene)

EPCOS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ $0.826 50+ $0.761 250+ $0.605 500+ $0.532 more…

Buy