Low

EPCOS  B32529C222J  CAPACITOR POLYESTER FILM, 2200PF, 63V, 5%, RADIAL

EPCOS B32529C222J
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C222J
Order Code:
1712375
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Capacitor Dielectric Type:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000208

Associated Products