Low

EPCOS  B32521C6103K  Film Capacitor, 0.01 µF, PET (Polyester), 400 V, ± 10%, Radial Leaded

EPCOS B32521C6103K
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32521C6103K
Order Code:
1200738
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating V DC:
400V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
-
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
10mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)
Voltage Rating:
400

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001

Alternatives