Low

EPCOS  B32520C105J  CAPACITOR POLYESTER FILM FILM 1UF, 5%, 63V,

EPCOS B32520C105J
Technical Data Sheet (874.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
Capacitor Dielectric Type:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000723

Alternatives

CAPACITOR POLYESTER FILM FILM 1UF, 5%, 63V,

VISHAY

203 In stock

Price for: Each

1+ $2.48 50+ $2.13 100+ $1.79 500+ $1.60 more…

Buy

CAPACITOR POLYESTER FILM FILM 1UF, 5%, 63V,

CORNELL DUBILIER

59 In stock

Price for: Each

1+ $4.99 10+ $4.05 100+ $2.64 500+ $2.35 more…

Buy

Associated Products