Low

ENPIRION  EP53A8HQI  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.4V-5.5Vin, 1.8V-3.3Vout, 1Aout, QFN-16

ENPIRION EP53A8HQI
ENPIRION EP53A8HQI
ENPIRION EP53A8HQI
Technical Data Sheet (290.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ENPIRION EP53A8HQI
ENPIRION EP53A8HQI
ENPIRION EP53A8HQI

 

Product Information

Input Voltage Min:
2.4V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
1A
Output Voltage Min:
1.8V
Output Voltage Max:
3.3V
Switching Frequency:
5MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000281

Associated Products