Low

ENERGIZER  629604  Battery, Ultimate, Pack of 4, Alkaline, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm

ENERGIZER 629604
Technical Data Sheet (83.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Battery Technology:
Alkaline
Battery Capacity:
-
Battery Voltage:
1.5V
Battery Size Code:
AAA
Battery Terminals:
Raised Positive and Flat Negative
External Diameter:
10.5mm
External Height:
44.5mm
External Width:
-
External Depth:
-
Weight:
11.5g
Battery IEC Code:
LR03
Battery NEDA Code:
24A
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85061011
Weight (kg):
.054

Alternatives

Associated Products