Low

ENERGIZER  603263  Battery, Coin Cell, Single Cell, Silver Oxide, 39 mAh, 1.55 V, 329, Pressure Contact, 7.9 mm

ENERGIZER 603263
Technical Data Sheet (75.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Technology:
Silver Oxide
Battery Capacity:
39mAh
Battery Voltage:
1.55V
Battery Size Code:
329
Battery Terminals:
Pressure Contact
External Diameter:
7.9mm
External Height:
3.1mm
External Width:
-
External Depth:
-
Weight:
0.58g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
85064000
Weight (kg):
.001814

Similar Products