New to element14? Start here
2013/05/26

Spotted an Error? Print Page Share this page

EMBEST - LPC1768-SK - NXP LPC1768, STARTER KIT

EMBESTLPC1768-SK
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
EMBEST
Order Code:
2136560
Manufacturer Part No:
LPC1768-SK

Technical Data Sheet (1.18MB) EN
Technical Data Sheet (1.18MB) EN

Product Information
  • NXP LPC1768, STARTER KIT
  • Silicon Manufacturer: NXP
  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M3
  • Silicon Core Number: LPC17xx
  • Silicon Family Name: LPC17xx
  • Kit Contents: Board, LCD Panel, Emlink for ARM, JTAG20-14-8 Convert Module, USB, RS232, RJ45 & IDC14 Cable, CD
  • Features: Development Kit for LPC1768, USB 2.0 Full Speed Interface, Analogue Voltage Control for ADC Input
Find Similar Products grouped by common attributes

Availability

1 in stock for same/next working day delivery
3 deliver in 6 - 7 working days from our Singapore warehouse
see cut-off times
3 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
1 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: $238.80  

  1. Qty

Price

Qty List Price
1+  $238.80
More : Get Quote
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
2480 01

LUMBERG

CABLE, USB, A TO MINI B, 1M

Connector Type A:USB A Plug; Connector Type B:USB Mini Plug B; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Black;

14 in stock
6716 deliver in 6 - 7 working days
cut-off times
6716 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
14 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$22.12
10+
$19.96
50+
$18.15
100+
$16.87
847101

PRO SIGNAL

PATCH LEAD CAT 5E FTP 10M

Connector Type A:RJ45; Connector Type B:RJ45; Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Jacket Colour:Grey;

15 deliver in 6 - 7 working days
cut-off times
15 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$39.80
5+
$37.85
10+
$35.89
SPC19944

SPC TECHNOLOGY

Connector Type A:DB9 Male

Connector Type B:DB9 Female; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Jacket Colour:Grey; Cable Assembly Type:Computer;

204 in stock
cut-off times
204 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$5.30
25+
$4.78
50+
$4.34
100+
$4.02
more...
MAX3232CD

TEXAS INSTRUMENTS

IC, TRANSCEIVER, 5V, SMD, SOIC16

Device Type:Line Driver / Receiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

30 in stock
287 deliver in 6 - 7 working days
cut-off times
287 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
30 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.95
25+
$1.56
100+
$1.47
250+
$1.22
more...
DP83848CVV/NOPB

TEXAS INSTRUMENTS

IC, ETHERNET TRANSCEIVER

Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP;

27 in stock
cut-off times
27 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$5.50
10+
$4.68
100+
$4.15
250+
$3.67
more...
LM3526M-L/NOPB.

TEXAS INSTRUMENTS

POWER SWITCH, DUAL PORT USB, SMD

Input Voltage:5V; Output Current:500mA; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SOIC;

121 in stock
560 deliver in 6 - 7 working days
cut-off times
560 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
121 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$1.45
10+
$1.28
100+
$1.15
250+
$1.00
more...
LM1117IMP-3.3/NOPB

TEXAS INSTRUMENTS

LDO, 1.2VDO, 3.3V, 1%, 0.8A, 3SOT223

Primary Input Voltage:5V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:1.2V; Voltage Regulator Case Style:SOT-223; No. of Pins:4;

234 in stock
2903 deliver in 6 - 7 working days
cut-off times
2903 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
234 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$0.90
10+
$0.82
100+
$0.70
250+
$0.63
more...
LM386M-1/NOPB

TEXAS INSTRUMENTS

Amplifier Class:AB

No. of Channels:1; Output Power:325mW; Supply Voltage Range:4V to 12V; Amplifier Case Style:SOIC; No. of Pins:8;

40 in stock
cut-off times
40 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$0.76
10+
$0.65
100+
$0.57
250+
$0.51
more...
COLINKEX

EMBEST

ADAPTER, DEBUG, SW/JTAG

Silicon Family Name:LPC13xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; IC Product Type:Debugger; Features:Support Cortex M0 and Cortex M3 Devices, Support Software & JTAG Debugging;

7 deliver in 6 - 7 working days
cut-off times
7 SG Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$19.90
LPC1768FBD100

NXP

MCU, 32BIT, ARM CORTEX M3, 100LQFP

Controller Family/Series:LPC17xx; Core Size:32bit; No. of I/O's:70; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V;

49 in stock
1663 deliver in 6 - 7 working days
cut-off times
1663 UK Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
49 AU Stock: Order before 6.00pm Sydney time (Mon - Fri, Excluding National Holidays)
Price
For: 1 Each
1+
$20.06
10+
$15.58
100+
$14.18
250+
$14.14
Related Videos
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EMBEST) OR (Primary Platform) OR (LPC1768-SK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Free Frieght
 

Product Accessories

1 Each
$22.12
PRO SIGNAL 847101
1 Each
$39.80
SPC TECHNOLOGY SPC19944
1 Each
$5.30